|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-2150QA4
Manufacturer Part #:

2150QA4

Manufacturer:

Description:
Panel Mount Indicator Lamps WHITE DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 VAC to 125 VAC
Packaging: Bulk
Lens Color: White
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFB0512HA DC Fans 852
MAL202117102E3 Aluminum Electrolytic Capacitors - Leaded 2,250
2152A5 Panel Mount Indicator Lamps 690
BK/HKP-R Fuse Holder 1,549
SLP151M450C3P3 Aluminum Electrolytic Capacitors - Snap In 816
UPW1H102MHD Aluminum Electrolytic Capacitors - Leaded 7,875
6100.3300 AC Power Entry Modules 7,547
50-84-1030 Pin & Socket Connectors 5,899
2150QA1 Panel Mount Indicator Lamps 473
2150QA3 Panel Mount Indicator Lamps 246
Real Time Availability
Stock:
454 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.64
  25: $2.47
  100: $2.04
  500: $1.90
  1,000: $1.81
  2,000: $1.75
  5,000: $1.60
  10,000: Quote
 

To add to a project, please Log In.

121159121 151682008 146259450