|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-2150QA3
Manufacturer Part #:

2150QA3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
2150QA3 Datasheet 2150QA3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Amber
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,186
T92P7D22-12 General Purpose Relays 1,643
NYS367-2 RCA Phono Connectors 3,490
1N4148 Diodes - General Purpose, Power, Switching 125,274
MID400S Logic Output Optocouplers 1,803
03453LS1H Fuse Holder 1,641
2150QA1 Panel Mount Indicator Lamps 356
2152QA5 Panel Mount Indicator Lamps 135
71F-250-32 Terminals 600
159T Fixed Inductors 2
Real Time Availability
Stock:
242 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.98
10:
$3.29
20:
$2.88
50:
$2.60
100:
$2.46
200:
$2.19
500:
$1.98
$1.85

To add to a project, please Log In.

121159121 146259450 151682008