|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-2150QA1
Manufacturer Part #:

2150QA1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
2150QA1 Datasheet 2150QA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Red
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MXX XLR Connectors 4,843
G5LE-1-DC12 General Purpose Relays 4,611
BCAP0100 P270 T07 Supercapacitors / Ultracapacitors 150
3PCV-03-006 Barrier Terminal Blocks 819
BK/AGC-3-R Cartridge Fuses 2,376
C-174 LED Mounting Hardware 1,309
3513 Fuse Clips 3,545
1N4731A-TR Zener Diodes 10,293
2152QA5 Panel Mount Indicator Lamps 143
2150QA3 Panel Mount Indicator Lamps 244
Real Time Availability
Stock:
359 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.98
10:
$3.29
20:
$2.88
50:
$2.60
100:
$2.46
200:
$2.19
500:
$1.98
$1.85

To add to a project, please Log In.

121159121 151682008 146259450