|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-2150A1
Manufacturer Part #:

2150A1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
2150A1 Datasheet 2150A1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Series: 2150A
Packaging: Bulk
Lens Color: Red
Life: 25000 h
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Voltage: 105 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
03453LF1H Fuse Holder 2,556
1598ESGYPBK Enclosures, Boxes, & Cases 129
RV24AF-10-15R1-B100K-3 Potentiometers 9,929
1050C3 Panel Mount Indicator Lamps 625
1581-02 Test Plugs & Test Jacks 241
NJM386BD Audio Amplifiers 1,235
2152A5 Panel Mount Indicator Lamps 412
2310-V-RC Fixed Inductors 420
2150A3 Panel Mount Indicator Lamps 209
2150A2 Panel Mount Indicator Lamps 505
Real Time Availability
Stock:
576 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.88
25:
$2.23
100:
$1.81
500:
$1.61
$1.56
$1.51
$1.46

To add to a project, please Log In.

121159121 146259450 151682008