|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-2120A4
Manufacturer Part #:

2120A4

Manufacturer:

Description:
Panel Mount Indicator Lamps WHITE DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 V to 125 V
Packaging: Bulk
Lens Color: White
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66504-9 D-Sub Contacts 89,076
52929 Terminals 23,923
2N4401 Bipolar Transistors - BJT 15,210
8416 Standoffs & Spacers 7,232
2120A1 Panel Mount Indicator Lamps 506
CT6NT40-M Cable Ties 15,273
08432-0 Cable Ties 226,317
211 Cylindrical Battery Contacts, Clips, Holders & Springs 21,452
ECA-1HM470 Aluminum Electrolytic Capacitors - Leaded 11,635
140J1 Terminal Block Tools & Accessories 2,171
Real Time Availability
Stock:
257 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.21
  25: $2.48
  100: $2.01
  500: $1.79
  1,000: $1.73
  2,000: $1.68
  5,000: $1.62
  10,000: Quote
 

To add to a project, please Log In.

151682008 121159121 146259450