|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-2113AX5
Manufacturer Part #:

2113AX5

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON PMI W/WIRE/BLK HSG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Miniature Bayonet
Packaging: Bulk
Lens Color: Green
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 208 V to 250 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008