|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-2112A5
Manufacturer Part #:

2112A5

Manufacturer:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
2112A5 Datasheet 2112A5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon-Incandescent Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Green
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,622
T 3504 001 Circular DIN Connectors 1,027
738W-X2/01 AC Power Plugs & Receptacles 7,795
NC3MD-LX-B XLR Connectors 3,892
2-520411-2 Terminals 12,352
3-520412-2 Terminals 16,819
796634-2 Pluggable Terminal Blocks 6,601
2110A1 Panel Mount Indicator Lamps 246
2110A3 Panel Mount Indicator Lamps 156
2113A5 Panel Mount Indicator Lamps 90
Real Time Availability
Stock:
662 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.18
25:
$2.97
100:
$2.44
500:
$2.27
$2.16
$2.10
$1.92

To add to a project, please Log In.

121159121 146259450 151682008