Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-2111A3
Manufacturer Part #:

2111A3

Manufacturer:

Description: Panel Mount Indicator Lamps AMBER DIFFUSED 5/16" MOUNTING HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Chicago Miniature
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 208 VAC to 250 VAC
Series: 2111A
Packaging: Bulk
Lens Color: Amber
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Voltage: 208 VAC to 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
278 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.09
  100: $1.70
  500: $1.51
  1,000: $1.46
  2,000: $1.42
  5,000: $1.37
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4304.6090
AC Power Entry Modules w/Fuseholder and Switch
Schurter
1: $10.35
5931-0
Test Plugs & Test Jacks BANANA JACK BLK
Pomona Electronics
1: $2.64
5931-2
Test Plugs & Test Jacks BANANA JACK RED
Pomona Electronics
1: $2.64
2152A5
Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" M ...
Chicago Miniature
1: $3.74
M2012SS1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.75
M2015SS1W01
Toggle Switches ON-NONE-(ON) SPDT
NKK Switches
1: $5.63
2150A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOU ...
Chicago Miniature
1: $2.88
123680/OFOR/1.2/B
Test Leads OEM CABLE ASSEMBLY BLACK UL/CSA
Adaptive Interconnect Electronics (AIE)
1: $5.48
123680/OFOR/1.2/R
Test Leads OEM CABLE ASSEMBLY RED UL/CSA
Adaptive Interconnect Electronics (AIE)
1: $5.48
2113A5
Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" M ...
Chicago Miniature
1: $3.30

151682008 179507469 146259450 121159121