Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-2110QA1
Manufacturer Part #:

2110QA1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 145, Mouser Online Catalog
PDF Page 145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Chicago Miniature
Lamp Type: Incandescent
Lamp Base Type: Quick Connect
Operating Voltage: 105 V to 125 V
Packaging: Bulk
Lens Color: Red
Mounting Style: Quick Connect
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-1814832-1 RF Connectors / Coaxial Connectors 16,465
1757022 Pluggable Terminal Blocks 7,384
G2R-24-AC120 General Purpose Relays 1,173
DF10M Bridge Rectifiers 29,332
3782-36-0 Test Leads 572
3782-36-2 Test Leads 431
4243-0 Test Plugs & Test Jacks 1,415
7103SYZQE Toggle Switches 1,592
82000000005 Fuse Holder 1,962
2112QA5 Panel Mount Indicator Lamps 267
Real Time Availability
Stock:
771 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.09
  10: $3.39
  20: $2.96
  50: $2.68
  100: $2.54
  200: $2.26
  500: $2.04
  1,000: $1.91

To add to a project, please Log In.

179507469 146259450 151682008 121159121