Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-2110A1
Manufacturer Part #:

2110A1

Manufacturer:

Description: Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE
Silverlight Page 130, Mouser Enhanced Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Product: Non-Relampable Neon-Incandescent Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 VAC to 125 VAC
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.09
  100: $1.70
  500: $1.51
  1,000: $1.46
  2,000: $1.42
  5,000: $1.37
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
48025-4000
Modular Connectors / Ethernet Connectors MAGNETIC ...
Molex
1: $6.28
STW75NF30
MOSFET N-channel 300 V, 60A II Power MOSFET
STMicroelectronics
1: $6.75
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
BK/HPF-C
Fuse Holders Panel Mount
Cooper Bussmann
1: $23.22
8020 000100
Hook-up Wire 20AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $33.63
STM32F103R8T6
ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20 ...
STMicroelectronics
1: $6.14
2150A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOU ...
Chicago Miniature
1: $2.88
1030D1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.71
2111A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOU ...
Chicago Miniature
1: $2.71
2112A5
Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" M ...
Chicago Miniature
1: $3.19
6010M1
Panel Mount Indicator Lamps RED DIFFUSED 3/8" MOUN ...
Chicago Miniature
1: $4.56
RH0502R000FC02
Wirewound Resistors - Chassis Mount 50watts 2ohms ...
Vishay/Dale
1: $4.67
2110A3
Panel Mount Indicator Lamps AMBER DIFFUSED 5/16" M ...
Chicago Miniature
1: $2.71
2110A4
Panel Mount Indicator Lamps WHITE DIFFUSED 5/16" M ...
Chicago Miniature
1: $2.71
PKE90B1/4
Knobs & Dials PLSTC FLTD W/ IND LN
TE Connectivity / Alcoswitch
1: $3.25
D4G0111N
Rotary Switches 02-11 POS/1 P/1 DECK
Electroswitch
1: $19.40
M2T28SA5G03
Toggle Switches DPDT (ON)-OFF-(ON)
NKK Switches
1: $8.44

179507469 151682008