Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM194
Manufacturer Part #:

194-

Manufacturer:

Description:
Lamps 14V .27A
Mouser Online Catalog Page 2,492, Mouser Online Catalog
PDF Page 2,492, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Wedge
Lamp Size: T-3 1/4
Operating Supply Voltage: 14 V
MSCP: 2 MSCP
Life Hours: 1500 Hrs
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM033R60J474ME90D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,024
CR2032 Coin Cell Battery 192,188
770680-1 Automotive Connectors 6,855
08-50-0114 Headers & Wire Housings 401,285
2182 Lamps 13,329
24-6040-0018 Solder 92
161 Lamps 2,373
UVR1V101MED Aluminum Electrolytic Capacitors - Leaded 9,480
UVR1V221MPD Aluminum Electrolytic Capacitors - Leaded 5,914
73 Lamps 4,681
Real Time Availability
Stock:
7,421 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  10: $0.50
  100: $0.44
  500: $0.42
  1,000: $0.414

To add to a project, please Log In.

121159121 151682008 146259450