|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM1893
Manufacturer Part #:

1893

Manufacturer:

Description:
Lamps 14V .33A
Mouser Online Catalog Page 2,382, Mouser Online Catalog
PDF Page 2,382, PDF Catalog Page
1893 Datasheet 1893 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Bayonet
Lamp Size: T-3 1/4
Operating Supply Voltage: 14 V
MSCP: 2 MSCP
Packaging: Bulk
Life: 7500 Hrs
Factory Pack Quantity: 100
Part # Aliases: 1893-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 683
S1A Toggle Switches 433
ECQ-E6223KF Film Capacitors 5,151
DME6P1K-F Film Capacitors 18,004
SR2511F-0403-19R0B-E9-N-W Rotary Switches 763
RV24AF-10-15R1-A1M-3 Potentiometers 2,664
1434-30 Enclosures, Boxes, & Cases 2
CD15FD251JO3 Mica Capacitors 917
CD15FD501JO3 Mica Capacitors 265
Real Time Availability
Stock:
2,004 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
10:
$0.70
100:
$0.612
500:
$0.579
$0.557
$0.535
$0.525
$0.481
$0.47

To add to a project, please Log In.

146259450 151682008 121159121