Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-1862045W3
Manufacturer Part #:

1862045W3

Manufacturer:

Description:
LED Replacement Lamps - Based LEDs White Clear 28AC/DC Bayonet Based
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Brand: VCC
Product: Cluster Based LEDs
Lamp Base Type: Miniature Bayonet
Illumination Color: White
Luminous Intensity: 5100 mcd
Forward Current: 9 mA, 17 mA
Forward Voltage: 28 V
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

113797795 151682008