|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM1850
Manufacturer Part #:

1850

Manufacturer:

Description:
Lamps 5.0V .09A
Mouser Online Catalog Page 2,382, Mouser Online Catalog
PDF Page 2,382, PDF Catalog Page
1850 Datasheet 1850 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Bayonet
Lamp Size: T-3 1/4
Operating Supply Voltage: 5 V
MSCP: 0.25 MSCP
Packaging: Bulk
Life: 1500 Hrs
Factory Pack Quantity: 100
Part # Aliases: 1850-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164951 Ferrite Clamp On Cores 58,767
KR104 Knobs & Dials 5,929
LY2-DC24 General Purpose Relays 1,170
ECW-FA2J104J Film Capacitors 11,520
LM2576HVT-ADJ/NOPB Voltage Regulators - Switching Regulators 1,770
MRK112-A Rotary Switches 269
1847 Lamps 924
7373 Lamps 1,303
39-29-1028 Headers & Wire Housings 2,705
1866 Lamps 2,043
Real Time Availability
Stock:
6,852 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$1.07
20:
$0.832
50:
$0.765
100:
$0.704
200:
$0.665
500:
$0.528
$0.465
$0.45

To add to a project, please Log In.

121159121 146259450 151682008