|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM1847
Manufacturer Part #:

1847

Manufacturer:

Description:
Lamps 6.3V .15A
Mouser Online Catalog Page 2,382, Mouser Online Catalog
PDF Page 2,382, PDF Catalog Page
1847 Datasheet 1847 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Bayonet
Lamp Size: T-3 1/4
Operating Supply Voltage: 6.3 V
MSCP: 0.38 MSCP
Packaging: Bulk
Life: 5000 Hrs
Factory Pack Quantity: 100
Part # Aliases: 1847-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,779
MJ21194G Bipolar Transistors - BJT 716
UKZ1E101MPM Aluminum Electrolytic Capacitors - Leaded 4,941
3296P-1-501LF Trimmer Resistors - Through Hole 193
RFS-50V100MG3#5 Aluminum Electrolytic Capacitors - Leaded 1,614
GF670 Lamps 891
RFS-50V2R2MF3#5 Aluminum Electrolytic Capacitors - Leaded 4,133
1866 Lamps 2,071
Real Time Availability
Stock:
924 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.43
10:
$1.33
20:
$1.02
50:
$0.951
100:
$0.875
200:
$0.827
500:
$0.656
$0.579
$0.56

To add to a project, please Log In.

151682008 121159121 146259450