|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM16ESB
Manufacturer Part #:

16ESB-

Manufacturer:

Description:
Lamps 16V .04A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
16ESB- Datasheet 16ESB- Datasheet
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Telephone Slide
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 16 V
MSCP: 800 MSCP
Packaging: Bulk
Life: 7500 Hrs
Operating Supply Current: 0.04 A
Factory Pack Quantity: 100
Part # Aliases: 16ESB-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 115,946
112AX Phone Connectors 4,619
LM7805ACT Linear Voltage Regulators 10,766
MX1A-11NN Pushbutton Switches 4,938
2N3392 Bipolar Transistors - BJT 4,904
RV24AF-10-15R1-B25K-3 Potentiometers 28
RV16AF-10-20R1-A50K Potentiometers 943
MS3102R20-7S Circular MIL Spec Connector 25
2N6027 SCRs 1,066
Real Time Availability
Stock:
3,054 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.47
10:
$1.36
20:
$1.04
50:
$0.969
100:
$0.894
200:
$0.845
500:
$0.671
$0.591
$0.572

To add to a project, please Log In.

121159121 146259450 151682008