Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM161
Manufacturer Part #:

161

Manufacturer:

Description:
Lamps 14V .19A
Mouser Online Catalog Page 2,492, Mouser Online Catalog
PDF Page 2,492, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Wedge
Lamp Size: T-3 1/4
Operating Supply Voltage: 14 V
MSCP: 1 MSCP
Life Hours: 1500 Hrs
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 161-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
770680-1 Automotive Connectors 6,861
111-2223-001 Test Plugs & Test Jacks 11,257
AT89C51CC01UA-SLSUM 8-bit Microcontrollers - MCU 963
BCX56-16,115 Bipolar Transistors - BJT 20,648
LM201AH/NOPB Operational Amplifiers - Op Amps 365
LME49990MA/NOPB Operational Amplifiers - Op Amps 3,407
194- Lamps 7,421
NYS325 Circular DIN Connectors 4,814
516-290-590 Rack & Panel Connectors 12,120
M48T18-100PC1 Real Time Clock 101
Real Time Availability
Stock:
2,373 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  10: $0.50
  100: $0.44
  500: $0.42
  1,000: $0.40
  2,000: $0.38
  5,000: $0.37
  10,000: $0.34
  25,000: $0.33

To add to a project, please Log In.

121159121 146259450 151682008