Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-1511B25W3D
Manufacturer Part #:

1511B25W3D

Manufacturer:

Description: LED Replacement Lamps - Based LEDs White Diff. 12AC/DC Wedge Based
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Illumination Color: White
Luminous Intensity: 700 mcd
Operating Supply Voltage: 12 V
Packaging: Bulk
Lamp Base Type: Wedge
Product: Single Color Based LEDs
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 8 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.46
  10: $8.02
  100: $6.88
  250: $6.28
  500: $6.09
  1,000: $5.90
  2,000: $5.73
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKHHLNA010
Tactile Switches 6.0x6.0x3.85mm 160gf
ALPS
1: $0.30
5900
Heavy Duty Power Connectors PP75 #6 AWG CONTACT 6 ...
Anderson Power Products
1: $0.89
5952
Heavy Duty Power Connectors PP75/SB50 #8 AWG CONTA ...
Anderson Power Products
1: $1.37
75LOKBLK
Heavy Duty Power Connectors LOCKING PP75 HOUSING O ...
Anderson Power Products
1: $3.70
502004_R
Test Clips INSUL SMALL CHARGER CLIP RED
Silvertronic
1: $2.50
LE-0503-03R
LED Replacement Lamps - Based LEDs Red 630nm 12V W ...
JKL Components
1: $0.73
LE-0503-03W
LED Replacement Lamps - Based LEDs White 12 Volts ...
JKL Components
1: $1.28
1511B25W3
LED Replacement Lamps - Based LEDs White Clear 12A ...
Chicago Miniature
1: $11.46


168527666 113797795 179507469 151682008