Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-1511B25W3
Manufacturer Part #:

1511B25W3

Manufacturer:

Description: LED Replacement Lamps - Based LEDs White Clear 12AC/DC Wedge Based
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Illumination Color: White
Luminous Intensity: 1400 mcd
Operating Supply Voltage: 12 V
Packaging: Bulk
Lamp Base Type: Wedge
Product: Single Color Based LEDs
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 68 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.46
  10: $8.02
  100: $6.88
  250: $6.28
  500: $6.09
  1,000: $5.90
  2,000: $5.73
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKHHLNA010
Tactile Switches 6.0x6.0x3.85mm 160gf
ALPS
1: $0.30
610-3232-120F
LED Panel Mount Indicators GREEN DIFFUSED
Dialight
1: $3.49
265-10K-RC
Resistor Networks & Arrays 8PIN 10KOhms 2%
Xicon
1: $0.22
299-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 5%
Xicon
1: $0.10
280-CR25-6.8-RC
Wirewound Resistors - Through Hole 6.8ohms 5% Tol
Xicon
1: $1.09
2948-6G
Lamp Holders & Accessories SOCKET W/LEADS FOR T-1 ...
JKL Components
1: $0.97
2918B
Lamp Holders & Accessories Wedge Base Socket Blk
JKL Components
1: $0.70
2919
Lamp Holders & Accessories PC BOARD TWIST IN
JKL Components
1: $0.49
LE-0503-03W
LED Replacement Lamps - Based LEDs White 12 Volts ...
JKL Components
1: $1.28
2964-8B
Lamp Holders & Accessories PANEL / PUSH IN
JKL Components
1: $1.25

168527666 179507469 113797795 151682008