Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM120MB
Manufacturer Part #:

120MB

Manufacturer:

Description:
Lamps 120V .025A
Mouser Online Catalog Page 144, Mouser Online Catalog
PDF Page 144, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Miniature Bayonet
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 120 V
Operating Current: 0.025 A
MSCP: 1200 MSCP
Life Hours: 5000 Hrs
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 17,627
0251.062MXL Fuses with Leads (Through Hole) 27,873
T9AS1D12-12 General Purpose Relays 6,969
1757022 Pluggable Terminal Blocks 6,002
LM2937IMP-3.3/NOPB LDO Voltage Regulators 11,572
6733-0 Hook-up Wire 352
5100-822 Lamp Holders & Accessories 775
5100-824 Lamp Holders & Accessories 359
757 Lamps 2,539
25P-307W LED Lenses 2,303
Real Time Availability
Stock:
1,064 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  10: $0.92
  100: $0.81
  500: $0.766
  1,000: $0.733
  2,000: $0.711
  5,000: $0.69
  10,000: $0.635
  25,000: Quote

To add to a project, please Log In.

121159121 146259450 151682008