|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-1053QA5
Manufacturer Part #:

1053QA5

Manufacturer:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Miniature Bayonet
Packaging: Bulk
Lens Color: Green
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 208 V to 250 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
211102-1 Standard Circular Connector 1,215
39-01-2025 Headers & Wire Housings 32,719
1.5KE400CA TVS Diodes - Transient Voltage Suppressors 7,198
39-01-2026 Headers & Wire Housings 6,620
QPDF-150-24 Switching Power Supplies 4
1051QA1 Panel Mount Indicator Lamps 94
1051QA3 Panel Mount Indicator Lamps 200
RN60D5000FB14 Metal Film Resistors - Through Hole 1,960
333-2SDRD/S530-A3 Standard LEDs - Through Hole 235
Real Time Availability
Stock:
225 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.59
25:
$3.36
100:
$2.76
500:
$2.57
$2.45
$2.37
$2.17

To add to a project, please Log In.

121159121 146259450 151682008