|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-1052QCX5
Manufacturer Part #:

1052QCX5

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON PMI W/TERM BLK BEZEL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Miniature Bayonet
Packaging: Bulk
Lens Color: Green
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 105 V to 125 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008