|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-1052QC5
Manufacturer Part #:

1052QC5

Manufacturer:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
1052QC5 Datasheet 1052QC5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Miniature Bayonet
Packaging: Bulk
Lens Color: Green
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 105 V to 125 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10 RF Connectors / Coaxial Connectors 2,938
SN74LS08N Logic Gates 5,499
1050QC1 Panel Mount Indicator Lamps 1,904
1050QC3 Panel Mount Indicator Lamps 1,055
PECA-3000 Thumbwheel Switches & Pushwheel Switches 109
53253-1070 Headers & Wire Housings 2,967
605-1111-110F LED Panel Mount Indicators 215
1050QC4 Panel Mount Indicator Lamps 26
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.55
25:
$3.32
100:
$2.73
500:
$2.54
$2.42
$2.34
$2.14

To add to a project, please Log In.

121159121 146259450 151682008