|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-1052C5
Manufacturer Part #:

1052C5

Manufacturer:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
1052C5 Datasheet 1052C5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Series: 1052C
Packaging: Bulk
Lens Color: Green
Life: 25000 h
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Voltage: 105 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,228
3044076 DIN Rail Terminal Blocks 3,987
NE8FDP-B Modular Connectors / Ethernet Connectors 495
2315256 Terminal Block Interface Modules 128
AS04008PO-2-WR-R Speakers & Transducers 395
1050C3 Panel Mount Indicator Lamps 625
1050C1 Panel Mount Indicator Lamps 376
4326 Mounting Hardware 267
1.5KE180CA-E3/54 TVS Diodes - Transient Voltage Suppressors 2,536
Real Time Availability
Stock:
784 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.86
10:
$3.19
20:
$2.79
50:
$2.53
100:
$2.39
200:
$2.13
500:
$1.93
$1.80

To add to a project, please Log In.

121159121 151682008 146259450