Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1051QC3
Manufacturer Part #:

1051QC3

Manufacturer:

Description: Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 145, Mouser Online Catalog
PDF Page 145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: Chicago Miniature
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 208 V to 250 V
Packaging: Bulk
Lens Color: Amber
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 639 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  25: $2.20
  100: $1.80
  500: $1.68
  1,000: $1.60
  2,000: $1.55
  5,000: $1.42
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
2891929
Ethernet Modules FL SWITCH SFN 8TX 8 COPPER WIRE P ...
Phoenix Contact
1: $182.59
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $20.16
HR25A-9P-20P
Circular Push Pull Connectors 20P PLUG SHELL SZ 9 ...
Hirose Connector
1: $44.77
SDP2-24-100T
DIN Rail Power Supplies 24-28V 2.1A Output
Sola / Hevi-Duty
1: $121.92
TVA1308-E3
Aluminum Electrolytic Capacitors - Leaded 50uF 50v ...
Vishay / Sprague
1: $2.66
350547-1
Pin & Socket Connectors PIN 20-14 AWG
TE Connectivity / AMP
1: $0.14
19004-0001
Terminals INSULATED COUPLER 18-22 AWG male
Molex
1: $0.30
19005-0001
Terminals FEMALE COUPLER INSULATED
Molex
1: $0.29
RS-15-5
Switching Power Supplies 15W 5V 3A
Mean Well
1: $10.71
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.96
PDB241-GNL03-504B0
Potentiometers 500K LINEAR KNURLED
Bourns
1: $4.27
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $10.95
27025
RF Connectors / Coaxial Connectors MHV RECEPTACLE
Amphenol RF
1: $31.21
89120-0101
Headers & Wire Housings 20P IDC SOCKET
3M Electronic Solutions Division
1: $1.22
0218001.HXP
Cartridge Fuses 250V 1A Time Lag (Slo-Blo)
Littelfuse
1: $1.01
SP22G-5K
Precision Potentiometers 1W 5Kohms 10%
ETI Systems
1: $21.47
MS3106A18-8P
Circular MIL Spec Connector 8P SIZE 18 PIN
Amphenol Industrial
1: $22.42
1050QC3
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MO ...
Chicago Miniature
1: $2.35
SSL-LX3044AD
Standard LEDs - Through Hole 3mm Short Lens Amber
Lumex
1: $0.49

151682008 179507469 121159121 146259450