|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1051QC1
Manufacturer Part #:

1051QC1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 208 V to 250 V
Packaging: Bulk
Lens Color: Red
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R61C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,896
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,573
1-206062-6 Standard Circular Connector 17,339
206060-1 Standard Circular Connector 11,999
206061-1 Standard Circular Connector 8,631
206429-1 Standard Circular Connector 6,379
206430-1 Standard Circular Connector 5,494
1050QC1 Panel Mount Indicator Lamps 462
W92-X112-3 Circuit Breakers 4
1051QC3 Panel Mount Indicator Lamps 306
Real Time Availability
Stock:
419 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  25: $2.20
  100: $1.80
  500: $1.68
  1,000: $1.60
  2,000: $1.55
  5,000: $1.42
  10,000: Quote
 

To add to a project, please Log In.

151682008 121159121 146259450