Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1051QA3
Manufacturer Part #:

1051QA3

Manufacturer:

Description: Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
Silverlight Page 130, Mouser Enhanced Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 208 V to 250 V
Packaging: Bulk
Lens Color: Amber
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  25: $2.20
  100: $1.80
  500: $1.68
  1,000: $1.60
  2,000: $1.55
  5,000: $1.42
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
V23105A5303A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.48
CSLW6B1
Board Mount Current Sensors 1A 4.5Vdc to 10.5Vdc I ...
Honeywell
1: $12.10
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
3046032
DIN Rail Terminal Blocks UT 4-HESI (5X20)
Phoenix Contact
1: $5.73
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
22-11-2082
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICT ...
Molex
1: $1.43
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
3473-6600
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.25
1455T2201BK
Enclosures, Boxes, & Cases 8.66 x 6.3 x 2.03 Black
Hammond Manufacturing
1: $30.18
5205817-1
D-Sub Tools & Hardware MNT'G KIT
TE Connectivity / AMP
1: $2.09
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
BQ3287EMT
Real Time Clock RTC with NVSRAM
Texas Instruments
1: $15.69
1051QA1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.35
1030QD1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.35

179507469 151682008