|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-1051A4
Manufacturer Part #:

1051A4

Manufacturer:

Description:
Panel Mount Indicator Lamps WHITE DIFF 1/2" MTG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Series: 1051A
Packaging: Bulk
Lens Color: White
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 208 VAC to 250 VAC
Factory Pack Quantity: 100
Voltage: 208 VAC to 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HW-USBN-2B Processor Accessories 508
HCPL3700 Logic Output Optocouplers 2,080
5311 Current Transformers 20
1051A1 Panel Mount Indicator Lamps 223
1090A1-28V Panel Mount Indicator Lamps 186
1051A3 Panel Mount Indicator Lamps 95
A105SYCQ04 Illuminated Toggle Switches 59
E3FB-DP12 2M Photoelectric Sensors 3
Real Time Availability
Not Available
Pricing (USD)

151682008