|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-1051A3
Manufacturer Part #:

1051A3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon-Incandescent Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Amber
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 208 VAC to 250 VAC
Factory Pack Quantity: 100
Voltage: 208 VAC to 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLEX-14-20-25 Magnetic / Reed Switches 9,541
HW-USBN-2B Processor Accessories 510
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,032
CR2032 Coin Cell Battery 161,756
LR03XWA/B2 Consumer Battery & Photo Battery 44,514
DG408DY-T1-E3 Multiplexer Switch ICs 6,025
74LVX3245MTCX Bus Transceivers 2,041
BAV99 Diodes - General Purpose, Power, Switching 65,334
HCPL3700 Logic Output Optocouplers 2,082
1051A1 Panel Mount Indicator Lamps 223
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.98
25:
$1.79
100:
$1.50
500:
$1.45
$1.38
$1.32

To add to a project, please Log In.

121159121 146259450 151682008