|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-1050QC3
Manufacturer Part #:

1050QC3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
1050QC3 Datasheet 1050QC3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Amber
Mounting Style: Quick Connect
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 V to 125 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1050QC1 Panel Mount Indicator Lamps 1,902
1091M5-24V LED Panel Mount Indicators 634
10CFE1 AC Power Entry Modules 132
1051QC3 Panel Mount Indicator Lamps 648
SD103A-TR Schottky Diodes & Rectifiers 33,076
71600-620LF Headers & Wire Housings 373
1050QC4 Panel Mount Indicator Lamps 26
SC648AJR Audio Indicators & Alerts 3
M85049/1825W10 Circular MIL Spec Backshells 8
Real Time Availability
Stock:
1,054 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.74
10:
$3.10
20:
$2.71
50:
$2.45
100:
$2.32
200:
$2.06
500:
$1.86
$1.74

To add to a project, please Log In.

121159121 151682008 146259450