|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-1050QA4
Manufacturer Part #:

1050QA4

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON PMI W/TERM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Quick Connect
Operating Voltage: 105 VAC to 125 VAC
Series: 1050QA
Packaging: Bulk
Lens Color: White
Mounting Style: Panel
Factory Pack Quantity: 100
Voltage: 105 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RDER73A104K5E1H03A Multilayer Ceramic Capacitors MLCC - Leaded 516
DHR4E4C102K2FB Ceramic Disc Capacitors 8,441
2269-0 Test Plugs & Test Jacks 2,454
PKA90B1/4 Knobs & Dials 932
ADM3307EARUZ-REEL7 RS-232 Interface IC 1,042
3540S-1-503L Precision Potentiometers 101
C1812X473KDRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,071
1050QA1 Panel Mount Indicator Lamps 1,905
1898/6C SL005 Multi-Conductor Cables 16
RHS5K0E Rheostats 44
Real Time Availability
Stock:
351 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.55
  25: $2.39
  100: $1.96
  500: $1.82
  1,000: $1.74
  2,000: $1.68
  5,000: $1.54
  10,000: Quote
 

To add to a project, please Log In.

151682008 121159121 146259450