Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1050QA3
Manufacturer Part #:

1050QA3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 V to 125 V
Packaging: Bulk
Lens Color: Amber
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-1220 Single Board Computers 184
1N4007 Rectifiers 433,355
RJF54421 Modular Connectors / Ethernet Connectors 519
43025-0400 Headers & Wire Housings 50,546
2FA53-73/TABS Toggle Switches 3,178
1050QA1 Panel Mount Indicator Lamps 658
1030QD1 Panel Mount Indicator Lamps 581
1052QA5 Panel Mount Indicator Lamps 490
1050QA4 Panel Mount Indicator Lamps 451
CS18184 Electrical Enclosures 2
Real Time Availability
Stock:
983 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.49
  10: $2.19
  100: $1.92
  500: $1.82
  1,000: $1.74
  2,000: $1.68
  5,000: $1.63
  10,000: Quote
 

To add to a project, please Log In.

121159121 146259450 151682008