Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1050QA1
Manufacturer Part #:

1050QA1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 145, Mouser Online Catalog
PDF Page 145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 V to 125 V
Packaging: Bulk
Lens Color: Red
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FD-L-1 XLR Connectors 3,993
1-480702-0 Pin & Socket Connectors 29,726
BK/HKP Fuse Holder 1,770
MSPS103C2 Pushbutton Switches 3,759
08-52-0113 Headers & Wire Housings 45,018
09-50-8031 Headers & Wire Housings 20,544
1050QA3 Panel Mount Indicator Lamps 983
1052QA5 Panel Mount Indicator Lamps 490
1051QA3 Panel Mount Indicator Lamps 313
Real Time Availability
Stock:
658 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.75
  10: $3.11
  20: $2.72
  50: $2.46
  100: $2.33
  200: $2.07
  500: $1.87
  1,000: $1.75

To add to a project, please Log In.

121159121 146259450 151682008