Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1050C1
Manufacturer Part #:

1050C1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 145, Mouser Online Catalog
PDF Page 145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 VAC to 125 VAC
Series: 1050C
Packaging: Bulk
Lens Color: Red
Life Hours: 25000 h
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Voltage: 105 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
105-0802-001 Test Plugs & Test Jacks 9,515
150473J630EC Film Capacitors 2,857
110-99-316-41-001000 IC & Component Sockets 6,266
UF5408-E3/54 Rectifiers 4,597
1052C5 Panel Mount Indicator Lamps 174
CMO11002JLFTR Metal Oxide Resistors 7,242
UCY2V101MHD Aluminum Electrolytic Capacitors - Leaded 195
G1198 Cable Mounting & Accessories 2,276
1050C3 Panel Mount Indicator Lamps 31
UPW2W101MRD Aluminum Electrolytic Capacitors - Leaded 30
Real Time Availability
Stock:
0

On Order: 985 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.09
  100: $1.70
  500: $1.51
  1,000: $1.46
  2,000: $1.42
  5,000: $1.37
  10,000: Quote
 

To add to a project, please Log In.

121159121 151682008 146259450