|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-1031QDX3
Manufacturer Part #:

1031QDX3

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON PMI W/TERM BLK BEZEL
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Amber
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 208 V to 250 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
644H/2 Toggle Switches 97
656H/2 Toggle Switches 72
DC11.0001.401 AC Power Entry Modules 17
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 36 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.53
25:
$2.28
100:
$2.03
500:
$1.77
$1.66
$1.56
$1.47

To add to a project, please Log In.

151682008