Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1031QD3
Manufacturer Part #:

1031QD3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Quick Connect
Operating Voltage: 208 V to 250 V
Packaging: Bulk
Lens Color: Amber Diffused
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Voltage: 208 V to 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-520184-4 Terminals 11,095
3-520117-2 Terminals 16,381
0034.3117 Cartridge Fuses 6,445
739W-X2/03 AC Power Plugs & Receptacles 13,934
P004-006 AC Power Cords 358
6600.4315 AC Power Entry Modules 758
0034.3120 Cartridge Fuses 4,501
0034.3122 Cartridge Fuses 4,344
1031QD1 Panel Mount Indicator Lamps 468
FN9289-2-06 AC Power Entry Modules 26
Real Time Availability
Stock:
337 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $2.18
  100: $1.91
  500: $1.82
  1,000: $1.73
  2,000: $1.67
  5,000: $1.63
  10,000: Quote
 

To add to a project, please Log In.

146259450 151682008 121159121