|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-1030QDX4
Manufacturer Part #:

1030QDX4

Manufacturer:

Description:
Panel Mount Indicator Lamps NEON PMI W/TERM BLK BEZEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Quick Connect
Series: 1030QD
Packaging: Bulk
Lens Color: White
Mounting Style: Panel
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Voltage: 105 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L4981A Power Factor Correction - PFC 1,946
3296W-1-202LF Trimmer Resistors - Through Hole 3,404
ACM20-4-AC1-R-C Digital Panel Meters 57
IRFP240PBF MOSFET 3,991
LPS64 Switching Power Supplies 23
R44-1001602 Standoffs & Spacers 5,168
53CAD-E16-D15L Potentiometers 147
0218005.MXP Cartridge Fuses 1,338
IRFP140PBF MOSFET 336
HR10-PC-112 Circular Push Pull Connectors 5,290
Real Time Availability
Stock:
955 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.49
25:
$4.05
100:
$3.60
500:
$3.14
$2.96
$2.78

To add to a project, please Log In.

121159121 146259450 151682008