|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-1030QD3
Manufacturer Part #:

1030QD3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
1030QD3 Datasheet 1030QD3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Amber
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 V to 125 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EHRJ45P5ES Modular Connectors / Ethernet Connectors 578
206438-1 Standard Circular Connector 211
1030QD1 Panel Mount Indicator Lamps 1,726
108-0910-001 Test Plugs & Test Jacks 9,751
3-142 Barrier Terminal Blocks 324
11K5017-JCNB Knobs & Dials 557
50D90-01-2-AJN Rotary Switches 59
1032QD5 Panel Mount Indicator Lamps 86
1030QD4 Panel Mount Indicator Lamps 113
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.77
10:
$3.12
20:
$2.73
50:
$2.46
100:
$2.33
200:
$2.07
500:
$1.88
$1.75

To add to a project, please Log In.

146259450 151682008 121159121