Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1030QD1
Manufacturer Part #:

1030QD1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 145, Mouser Online Catalog
PDF Page 145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 V to 125 V
Packaging: Bulk
Lens Color: Red
Life Hours: 25000 hr
Mounting Style: Panel Mount
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0302-001 Test Plugs & Test Jacks 11,140
108-0303-001 Test Plugs & Test Jacks 18,547
108-0902-001 Test Plugs & Test Jacks 36,107
108-0903-001 Test Plugs & Test Jacks 29,949
1N4007 Rectifiers 310,701
09-50-3031 Headers & Wire Housings 38,361
2-520194-2 Terminals 57,851
1032QD5 Panel Mount Indicator Lamps 365
1030QD3 Panel Mount Indicator Lamps 214
1030QD4 Panel Mount Indicator Lamps 199
Real Time Availability
Stock:
529 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.31
  25: $1.94
  100: $1.48
  500: $1.34

To add to a project, please Log In.

121159121 151682008 146259450