Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1030D3
Manufacturer Part #:

1030D3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE
Mouser Online Catalog Page 145, Mouser Online Catalog
PDF Page 145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon-Incandescent Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 VAC to 125 VAC
Packaging: Bulk
Lens Color: Amber
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12A Phone Connectors 6,170
715P22356KD3 Film Capacitors 2,131
NMJ4HCD2 Phone Connectors 6,075
CD15FD471JO3 Mica Capacitors 610
0215001.HXP Cartridge Fuses 766
TVX1H100MAD1LS Aluminum Electrolytic Capacitors - Leaded 1,681
TVX2G470MCD Aluminum Electrolytic Capacitors - Leaded 135
R30-1011002 Standoffs & Spacers 1,770
R30-1012502 Standoffs & Spacers 436
Real Time Availability
Stock:
393 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.09
  100: $1.70
  500: $1.51
  1,000: $1.46
  2,000: $1.42
  5,000: $1.37
  10,000: Quote
 

To add to a project, please Log In.

151682008 121159121 146259450