Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-1030D1
Manufacturer Part #:

1030D1

Manufacturer:

Description: Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE
Silverlight Page 130, Mouser Enhanced Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Product: Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 VAC to 125 VAC
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Voltage: 105 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,861 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.09
  100: $1.70
  500: $1.51
  1,000: $1.46
  2,000: $1.42
  5,000: $1.37
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
0034.3120
Fuses FST 5X20 250V 2A
Schurter
1: $0.27
150684J100FC
Film Capacitors 100V .68uF 5%
Cornell Dubilier
1: $0.81
1031D1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.71
1032D5
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MO ...
Chicago Miniature
1: $3.23
PR02000201003JR500
Metal Film Resistors - Through Hole 2watts 100Kohm ...
Vishay/BC Components
1: $0.10
2FA53-73
Toggle Switches SPST ON-NONE-OFF SLD
Carling Technologies
1: $3.25
BFC236855104
Film Capacitors .10UF 10% 400volts
Vishay/BC Components
1: $1.03
MF1/2CC1000F
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
KOA Speer
1: $0.18
294-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.30
2GK50-73
Toggle Switches ON-NONE-OFF
Carling Technologies
1: $6.82
R30-1011002
Standoffs & Spacers M3 x 10mm HEX SPACER BRASS 5.5 ...
Harwin
1: $0.87
48SM003
Screws & Fasteners METRIC SCREW 3MMX6MM 1 = 1 PIEC ...
Eagle Plastic Devices
1: $0.15
UPZ2W101MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.86
CP0005150R0JE14
Wirewound Resistors - Through Hole 150ohms 5% 5wat ...
Vishay/Dale
1: $0.89
PR02000204703JR500
Metal Film Resistors - Through Hole 2watts 470Kohm ...
Vishay/BC Components
1: $0.10
294-820-RC
Carbon Film Resistors - Through Hole 820ohms 5%
Xicon
1: $0.30
UVZ2W330MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $1.64
1030D3
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MO ...
Chicago Miniature
1: $2.71

179507469 151682008