|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-PECA-3000
Manufacturer Part #:

PECA-3000

Manufacturer:

Description:
Thumbwheel Switches & Pushwheel Switches 10 POS 0-9 BCD
Mouser Online Catalog Page 2,776, Mouser Online Catalog
PDF Page 2,776, PDF Catalog Page
PECA-3000 Datasheet PECA-3000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS: RoHS Compliant Details
Brand: CHERRY
Actuator: Pushwheel
Number of Sections: 1 Section
Output Code: BCD
Contact Rating: 1 A
Number of Positions: 10 Position
Termination Style: PCB
Packaging: Bulk
Current Rating: 1 A
Factory Pack Quantity: 480
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10 RF Connectors / Coaxial Connectors 2,938
SN74LS08N Logic Gates 5,499
CRCW0805100RFKEA Thick Film Resistors - SMD 227,563
OPA277PA Precision Amplifiers 489
CRCW08054K70FKEA Thick Film Resistors - SMD 163,627
CRCW0805120RFKEA Thick Film Resistors - SMD 33,511
605-1111-110F LED Panel Mount Indicators 215
5110.0633.1 AC Power Entry Modules 11
Real Time Availability
Stock:
109 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.17
10:
$16.02
25:
$15.80
50:
$15.57
100:
$13.73
250:
$13.28
500:
$13.05

To add to a project, please Log In.

165583196 133639882 189371948