Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-KMD2CNB1BBNNNN
Manufacturer Part #:

KMD2CNB1BBNNNN

Manufacturer:

Description: Rocker Switches & Paddle Switches SPDT - On-Off-On 21A 14VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cherry Electrical
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SP
Switch Function: ON - OFF - ON
Current Rating: 21 A
Voltage Rating AC: 250 V
Voltage Rating DC: 14 V
Termination Style: Solder Lug
Actuator: Rocker
Color: Black
Mounting Style: Through Hole
Contact Plating: Silver
Illumination: Not Illuminated
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 96 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.61
  50: $5.10
  100: $4.69
  250: $4.31
  500: $3.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SC16ML1S6
Standard Circular Contacts Trim Trio Socket 16 AWG ...
Souriau
1: $1.92
1791868
Fixed Terminal Blocks END TERMINAL BLOCK
Phoenix Contact
1: $1.33
SRB24A2HBBNN
Rocker Switches & Paddle Switches SPDT 10A ON-OFF- ...
Cherry Electrical
1: $1.00
UT071412PH
Standard Circular Connector 12P Pin Receptacle Jam ...
Souriau
1: $37.89
222D211-4/86-0
Cable Boots 222D211-4/86-0
TE Connectivity / Raychem
1: $21.13
KGC2CNB1BBN
Rocker Switches & Paddle Switches SPDT - On-Off-On ...
Cherry Electrical
1: $6.20
R1966DBLKBLKCF
Rocker Switches & Paddle Switches SPDT ON-OFF-ON 1 ...
E-Switch
1: $1.97
1791826
Fixed Terminal Blocks 1P 2.54mm 90DEG
Phoenix Contact
10: $0.85
R5DBLKBLKCF0
Rocker Switches & Paddle Switches DPDT ON-OFF-ON 1 ...
E-Switch
1: $2.86
KTG2CNB1BBNNNN
Rocker Switches & Paddle Switches SPDT - On-Off-On ...
Cherry Electrical
180: $3.40

171030384