|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-GS100701
Manufacturer Part #:

GS100701

Manufacturer:

Description:
Speed Sensors HALL EFFCT 6mA 24VDC 15/32" 20AWG ALUM
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
GS100701 Datasheet GS100701 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Type: Hall Effect
Operating Supply Current: 6 mA
Output Voltage: 400 mV
Maximum Output Current: 25 mA
Termination Style: Wire Leads
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: GS1005
Supply Voltage - Max: 24 V
Mounting Style: Panel
Operating Supply Voltage: 4.5 V to 24 V
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1670720-1 Automotive Connectors 617
D-436-37 Solder & Shield Tubing 7,095
281934-2 Automotive Connectors 88,903
SKY13290-313LF RF Switch ICs 3,898
1-480270-0 Pin & Socket Connectors 7,278
GS100502 Speed Sensors 95
28-526-10 IC & Component Sockets 698
12161184-L Automotive Connectors 2,133
MAX6143AASA33+ Voltage References 190
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.43
5:
$25.72
10:
$23.86
25:
$22.86
50:
$21.43
100:
$20.71
250:
$19.57
500:
$19.00

To add to a project, please Log In.

107863422 178553678 141411018 195346910