|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-GS100502
Manufacturer Part #:

GS100502

Manufacturer:

Description:
Speed Sensors HALL EFFCT 6mA 24VDC M12-1 20AWG ALUM
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
GS100502 Datasheet GS100502 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Type: Hall Effect
Operating Supply Current: 6 mA
Output Voltage: 400 mV
Maximum Output Current: 25 mA
Termination Style: Wire Leads
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: GS1005
Supply Voltage - Max: 24 V
Mounting Style: Panel
Operating Supply Voltage: 4.5 V to 24 V
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282087-1 Automotive Connectors 3,870
55075-00-02-A Industrial Hall Effect / Magnetic Sensors 456
12052845 Automotive Connectors 12,457
12010717 Automotive Connectors 33,634
12089678-B Automotive Connectors 61,738
12110293 Automotive Connectors 11,723
12124582-L Automotive Connectors 32,566
9902 Screws & Fasteners 3,291
13382-10SG-321 Standard Circular Connector 12
Real Time Availability
Stock:
89 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.43
5:
$25.72
10:
$23.86
25:
$22.86
50:
$21.43
100:
$20.71
250:
$19.57
500:
$19.00

To add to a project, please Log In.

141411018 195346910 107863422 178553678