Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-E79-00A
Manufacturer Part #:

E79-00A

Manufacturer:

Description: Pushbutton Switches 10A DPDT MOM QC TERM
Silverlight Page 1,821, Mouser Enhanced Catalog
PDF Page 1,821, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cherry Electrical
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: Push - Pull
Current Rating: 10 A
Voltage Rating AC: 250 V
Mounting Style: Panel
Termination Style: Solder
Contact Plating: Silver Cadmium Oxide
Actuator: Round
Series: E79 Series
Terminal Seal: Unsealed
Part # Aliases: 0E7900A0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
991 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.11
  50: $6.76
  100: $5.83
  250: $5.34
  500: $4.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DF50A-2P-1V(51)
Headers & Wire Housings 2P 1.0MM PITCH HDR STRAIGH ...
Hirose Connector
1: $0.72
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
STW15NK90Z
MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH
STMicroelectronics
1: $6.79
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
38770-0108
Barrier Terminal Blocks .375 LOW PROFILE 8P screw ...
Molex
1: $3.57
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
STW25NM60ND
MOSFET N-channel 600V, 21A FDMesh II
STMicroelectronics
1: $8.18
E69-00A
Pushbutton Switches SPDT 10A Panel Mount
Cherry Electrical
1: $4.08
105-0203-200
Test Plugs & Test Jacks BLACK TIP JACK
Johnson / Emerson Connectivity Solutions
1: $5.54
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
207516-5
D-Sub Standard Connectors DSUB B25S CRIMP
TE Connectivity / AMP
1: $5.62
31880
Terminals NYLON RING 22-16 4
TE Connectivity / AMP
1: $0.27
E79-40A
Pushbutton Switches 10A DPDT MOM QC TERM
Cherry Electrical
1: $8.95
E23-55HX
Basic / Snap Action Switches SPDT 5A QC TERM
Cherry Electrical
1: $4.20
2820
Cable Mounting & Accessories B 500-375 BLK
Heyco
1: $0.14
164A10039X
D-Sub Standard Connectors 25 POS SOLDER CUP AWG 20 ...
CONEC
1: $7.28
657
Lamps Std Glass Wedge 28V .08A .62M
JKL Components
1: $0.60
622NA
Wire Stripping & Cutting Tools Erem 4.25" Cutter T ...
Apex Tool Group (Formerly Cooper Tools)
1: $65.00
MS-8-140
Terminal Block Tools & Accessories MARKING STRIP 8 ...
Cinch
1: $0.84

171030384