|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E69-00A
Manufacturer Part #:

E69-00A

Manufacturer:

Description:
Pushbutton Switches SPDT 10A Panel Mount
Mouser Online Catalog Page 1,852, Mouser Online Catalog
PDF Page 1,852, PDF Catalog Page
E69-00A Datasheet E69-00A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: SPDT
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Solder Pin
Contact Plating: Silver Alloy
Brand: CHERRY
Actuator: Round
Packaging: Bulk
Factory Pack Quantity: 500
Terminal Seal: Unsealed
Part # Aliases: 0E69-00A0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KPPX-4P DC Power Connectors 15,607
PLT1M-M Cable Ties 61,062
171637-1 Pin & Socket Connectors 220,000
E69-30A Pushbutton Switches 60
E79-00A Pushbutton Switches 111
DF12A(3.0)-40DS-0.5V(81) Board to Board & Mezzanine Connectors 1,441
W51-A122B1-15 Circuit Breakers 1,216
AIT2WSB-02A-1AK Automotive Connectors 3,710
475164281 Ferrite Clamp On Cores 3,289
SAITW-A03T-064 Automotive Connectors 27,483
Real Time Availability
Stock:
424 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.77
10:
$4.20
25:
$3.92
50:
$3.74
100:
$3.17
250:
$2.89
500:
$2.71
$2.61
$2.52

To add to a project, please Log In.

165583196 133639882 189371948 148847885