Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-E63-30K
Manufacturer Part #:

E63-30K

Manufacturer:

Description:
Basic / Snap Action Switches SPDT .1A QC TERM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Roller Lever
Current Rating: 100 mA
Voltage Rating AC: 125 V
Operating Force: 0.3 N
Termination Style: Screw
Mounting: Panel
Series: E63
Factory Pack Quantity: 560
Part # Aliases: 0E6330K0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

CHERRY

Manufacturer Part #:
Description:
Basic / Snap Action Switches SPDT 1A 250VAC Roller Lever RearMnt

Compare With Current Part

0000000015-0314-28false