|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E21-00K
Manufacturer Part #:

E21-00K

Manufacturer:

Description:
Basic / Snap Action Switches SPDT .1A QC TERM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 100 mA
Voltage Rating AC: 125 V
Operating Force: 0.7 N
Termination Style: Screw
Mounting: Panel
Contact Material: Brass
Series: E21
Factory Pack Quantity: 200
Part # Aliases: 0E2100K0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
44828-1162 I/O Connectors 461
501189-3010 Headers & Wire Housings 482
501330-1100 Headers & Wire Housings 3,109
502380-1200 Headers & Wire Housings 2,609
F800.224 RF Connectors / Coaxial Connectors 46
170-009-273L020 D-Sub Standard Connectors 174
DF1BZ-3P-2.5DS Headers & Wire Housings 1,734
BZ-1RW82991T Basic / Snap Action Switches 33
GLCA01B Limit Switches 16
FIT2211/16 CL103 Heat Shrink Tubing and Sleeves 64
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

CHERRY

Manufacturer Part #:
Description:
Basic / Snap Action Switches SPDT QC StrghtRllr Lever .1A 125-250V

0000000015-0714-30false