|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-E13-00M
Manufacturer Part #:

E13-00M

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 15A QC TERM
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 48 V
Operating Force: 4.2 N
Termination Style: Screw
Mounting: Panel
Series: E-13
Factory Pack Quantity: 160
Part # Aliases: 0E1300M0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,192
T90S1D12-12 General Purpose Relays 9,722
G7L-2A-TUBJ-CB-AC200/240 General Purpose Relays 366
G7L-2A-BUBJ-CB-AC200/240 General Purpose Relays 466
G7L-2A-TUBJ-CB-AC100/120 General Purpose Relays 832
E13-00H Basic / Snap Action Switches 796
E13-00J Basic / Snap Action Switches 388
E13-00E Basic / Snap Action Switches 197
2FC53-73/TABS Toggle Switches 114
WM8727CGED Audio D/A Converter ICs 51
Real Time Availability
Stock:
512 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.35
  10: $4.81
  25: $3.95
  100: $3.41
  250: $3.21
  500: $3.04
  1,000: $2.93
  5,000: Quote

To add to a project, please Log In.

165583196 189371948 148847885 133639882